0 ~ 500VDC Output Bench (AC to DC) Power Supply LED 0 ~ 40A Output 6000W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPS-6000S-500-40

DigiKey Part Number
4321-WPS-6000S-500-40-ND
Manufacturer
Manufacturer Product Number
WPS-6000S-500-40
Description
500V 40A 6KW, LAN+RS232, 380VAC
Customer Reference
Detailed Description
0 ~ 500VDC Output Bench (AC to DC) Power Supply LED 0 ~ 40A Output 6000W Features Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Product Attributes
Filter Similar Products
Category
Number of Characters
4
Manufacturer
MATRIX TECHNOLOGY INC.
Size / Dimension
19.000" L x 25.984" W x 5.196" H (482.00mm x 660.00mm x 132.00mm)
Series
Features
Built in Function Generator, Constant Voltage, Constant Current and Constant Power, Equipped with Discharge Circuit, List Output, Programmable, Power Absorption Function, RS232, SENSE, USB, Support SCPl, Wide Range
Packaging
Bulk
Power (Watts)
6000W
Part Status
Active
Accuracy - Voltmeter; Ammeter
0.05% FS + 0.04% FS; 0.15% FS + 0.1% FS
Type
Bench (AC to DC)
Voltage Regulation - Line
0.02% FS
Voltage - Supply
342 ~ 418VAC
Voltage Regulation - Load
0.05% FS
Number of Outputs
1
Current Regulation - Line
0.05% FS
Voltage - Output
0 ~ 500VDC
Current Regulation - Load
0.15% FS
Current - Output
0 ~ 40A
Ripple
50mV rms, 350mV p-p
Display Type
LED
Weight
55.0 lbs (25.0 kg)
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 15 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169 831,82000 Kč169 831,82 Kč
2169 684,84000 Kč339 369,68 Kč
3169 537,85333 Kč508 613,56 Kč
4169 390,86500 Kč677 563,46 Kč
5169 243,88000 Kč846 219,40 Kč
10169 033,90000 Kč1 690 339,00 Kč
20168 613,94000 Kč3 372 278,80 Kč
30168 193,98000 Kč5 045 819,40 Kč
50167 564,04000 Kč8 378 202,00 Kč
Unit Price without VAT:169 831,82000 Kč
Unit Price with VAT:205 496,50220 Kč