150VAC ~ 300VAC Output Bench (AC to AC) Power Supply LED 2.1 ~ 4.2A Output Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-7105

DigiKey Part Number
4321-APS-7105-ND
Manufacturer
Manufacturer Product Number
APS-7105
Description
PROGRAMBLE AC POWER SOURCE 500VA
Customer Reference
Detailed Description
150VAC ~ 300VAC Output Bench (AC to AC) Power Supply LED 2.1 ~ 4.2A Output Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
MATRIX TECHNOLOGY INC.
Voltage - Output
150VAC ~ 300VAC
Series
Current - Output
2.1 ~ 4.2A
Packaging
Bulk
Display Type
LED
Part Status
Active
Number of Characters
8 (2)
Type
Bench (AC to AC)
Size / Dimension
20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm)
Voltage - Supply
220VAC
Accuracy - Voltmeter; Ammeter
±0.5% FS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122 257,88000 Kč22 257,88 Kč
222 152,89000 Kč44 305,78 Kč
322 047,90000 Kč66 143,70 Kč
421 942,91000 Kč87 771,64 Kč
521 837,92000 Kč109 189,60 Kč
Unit Price without VAT:22 257,88000 Kč
Unit Price with VAT:26 932,03480 Kč