
APS-6200 | |
|---|---|
DigiKey Part Number | 4321-APS-6200-ND |
Manufacturer | |
Manufacturer Product Number | APS-6200 |
Description | 6.6A, 2KW, Output AC 0-300V |
Customer Reference | |
Detailed Description | 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 6.6A Output 2000W Features |
Datasheet | Datasheet |
Category | Current - Output 6.6A |
Manufacturer MATRIX TECHNOLOGY INC. | Display Type LCD |
Packaging Bulk | Number of Characters 4 |
Part Status Active | Size / Dimension 16.000" L x 11.600" W x 12.000" H (406.00mm x 295.00mm x 305.00mm) |
Type Bench (AC to AC) | Power (Watts) 2000W |
Voltage - Supply 220VAC | Accuracy - Voltmeter; Ammeter 0.5% + 2 digits |
Number of Outputs 1 | Weight 26 lbs (11.8 kg) |
Voltage - Output 0 ~ 300VAC |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 443,91000 Kč | 11 443,91 Kč |
| 2 | 11 338,92000 Kč | 22 677,84 Kč |
| 3 | 11 233,93000 Kč | 33 701,79 Kč |
| 4 | 11 128,94000 Kč | 44 515,76 Kč |
| 5 | 11 023,95000 Kč | 55 119,75 Kč |
| Unit Price without VAT: | 11 443,91000 Kč |
|---|---|
| Unit Price with VAT: | 13 847,13110 Kč |





