0 ~ 150VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply LED 0 ~ 8.4A Output Features Key Lock Function, Memory, Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS-7100-110V Input

DigiKey Part Number
4321-APS-7100-110VInput-ND
Manufacturer
Manufacturer Product Number
APS-7100-110V Input
Description
1KVA, 45Hz-250Hz, 110VAC Input
Customer Reference
Detailed Description
0 ~ 150VAC, 0 ~ 310VAC Output Bench (AC to AC) Power Supply LED 0 ~ 8.4A Output Features Key Lock Function, Memory, Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
LED
Manufacturer
MATRIX TECHNOLOGY INC.
Number of Characters
4
Series
Size / Dimension
20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm)
Packaging
Bulk
Features
Key Lock Function, Memory, Programmable, RS232 Port
Part Status
Active
Accuracy - Voltmeter; Ammeter
±0.5% + 5 digits
Type
Bench (AC to AC)
Voltage Regulation - Line
10mV
Voltage - Supply
110VAC
Voltage Regulation - Load
1%
Number of Outputs
1
Current Regulation - Line
1mA
Voltage - Output
0 ~ 150VAC, 0 ~ 310VAC
Current Regulation - Load
1%
Current - Output
0 ~ 8.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:55
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131 077,04000 Kč31 077,04 Kč
230 972,05000 Kč61 944,10 Kč
330 867,06000 Kč92 601,18 Kč
Unit Price without VAT:31 077,04000 Kč
Unit Price with VAT:37 603,21840 Kč