
MS477-10C | |
|---|---|
DigiKey Part Number | 2333-MS477-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS477-10C |
Description | RF SHIELD 0.740X1.901" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.740" (18.80mm) X 1.901" (48.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS477-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.901" (48.30mm) | |
Width - Overall | 0.740" (18.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 320 | 14,82032 Kč | 19 562,82 Kč |
| Unit Price without VAT: | 14,82032 Kč |
|---|---|
| Unit Price with VAT: | 17,93259 Kč |









