


2196581102 | |
|---|---|
DigiKey Part Number | 900-2196581102-ND |
Manufacturer | |
Manufacturer Product Number | 2196581102 |
Description | CGRID III R-R 10CKT 150MM DISC S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 118,87000 Kč | 1 188,70 Kč |
| 25 | 111,42360 Kč | 2 785,59 Kč |
| 50 | 106,10700 Kč | 5 305,35 Kč |
| 100 | 101,04030 Kč | 10 104,03 Kč |
| 250 | 94,71440 Kč | 23 678,60 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |











