Terminal Magnetic Connector Siameze 18-34 AWG IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1601000-1

DigiKey Part Number
A111000TR-ND - Tape & Reel (TR)
A111000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1601000-1
Description
CONN MAG TERM 18-34AWG IDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Siameze 18-34 AWG IDC
Datasheet
 Datasheet
EDA/CAD Models
1601000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Siameze
Terminal Type
IDC Terminal
Size
-
Termination
IDC
Wire Gauge
18-34 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,62960 Kč40,74 Kč
501,54960 Kč77,48 Kč
1001,47620 Kč147,62 Kč
2501,38420 Kč346,05 Kč
5001,31826 Kč659,13 Kč
1 0001,25505 Kč1 255,05 Kč
2 5001,17631 Kč2 940,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,98059 Kč49 029,50 Kč
100 0000,93381 Kč93 381,00 Kč
150 0000,90749 Kč136 123,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč