
2147632111 | |
|---|---|
DigiKey Part Number | 900-2147632111-ND |
Manufacturer | |
Manufacturer Product Number | 2147632111 |
Description | MICROFIT 3.0 M-S 75MM 20AWG LEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 2.95" (75.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.95" (75.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,50094 Kč | 40 502,82 Kč |
| Unit Price without VAT: | 13,50094 Kč |
|---|---|
| Unit Price with VAT: | 16,33614 Kč |











