
MS312-10C | |
|---|---|
DigiKey Part Number | 2333-MS312-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS312-10C |
Description | RF SHIELD 1.205X1.252" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.205" (30.60mm) X 1.252" (31.80mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS312-10C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.252" (31.80mm) | |
Width - Overall | 1.205" (30.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,60800 Kč | 226,08 Kč |
| 42 | 19,53643 Kč | 820,53 Kč |
| 126 | 17,89254 Kč | 2 254,46 Kč |
| 252 | 17,08976 Kč | 4 306,62 Kč |
| 504 | 16,42861 Kč | 8 280,02 Kč |
| 1 008 | 15,88419 Kč | 16 011,26 Kč |
| 2 520 | 15,30953 Kč | 38 580,02 Kč |
| 5 040 | 14,96317 Kč | 75 414,38 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |










