0191150049 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,31000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 358
Unit Price: 0,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 689
Unit Price: 0,68000 Kč
Datasheet
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0191150049

DigiKey Part Number
WM22960TR-ND - Tape & Reel (TR)
WM22960CT-ND - Cut Tape (CT)
900-0191150049DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0191150049
Description
CONN SPADE TERM 10-12AWG #10 YEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
0191150049 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.330" (8.38mm)
Length - Overall
1.079" (27.41mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Electro-Tin
Contact Material
Copper
Insulation Diameter
0.225" (5.72mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.261" (6.63mm)
Length - Termination
0.560" (14.22mm)
Tongue Inside Opening
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1013,35500 Kč133,55 Kč
2512,52320 Kč313,08 Kč
5011,91840 Kč595,92 Kč
10011,34940 Kč1 134,94 Kč
25010,63844 Kč2 659,61 Kč
50010,13028 Kč5 065,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,08618 Kč10 086,18 Kč
2 0009,60470 Kč19 209,40 Kč
3 0009,33389 Kč28 001,67 Kč
5 0009,00352 Kč45 017,60 Kč
7 0008,79243 Kč61 547,01 Kč
10 0008,57407 Kč85 740,70 Kč
25 0008,03785 Kč200 946,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč