
0765303047 | |
|---|---|
DigiKey Part Number | 0765303047-ND |
Manufacturer | |
Manufacturer Product Number | 0765303047 |
Description | CONN RCPT IMPACT 210POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 210 Connector Receptacle, Female Sockets Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0765303047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impact, Guide Left | |
Number of Positions | 210 | |
Number of Positions Loaded | All | |
Pitch | 0.053" (1.35mm) | |
Number of Rows | 15 | |
Number of Columns | 14 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 70 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 576,81881 Kč | 96 905,56 Kč |
| Unit Price without VAT: | 576,81881 Kč |
|---|---|
| Unit Price with VAT: | 697,95076 Kč |











