
770-773/073-000 | |
|---|---|
DigiKey Part Number | 2946-770-773/073-000-ND |
Manufacturer | |
Manufacturer Product Number | 770-773/073-000 |
Description | TERM BLOCK PLUG 3POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Male Pins 0.394" (10.00mm) 180° Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 770-773/073-000 Models |
Category | Current - IEC 25A |
Manufacturer WAGO Corporation | Voltage - IEC 250 V |
Series | Current - UL 23 A |
Packaging Box | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 12-20 AWG |
Type Plug, Male Pins | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 3 | Color Green |
Positions Per Level 3 | Operating Temperature -35°C ~ 85°C |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.394" (10.00mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 9mm |
Termination Style Screwless - Spring Cage, Tension Clamp | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Panel Mount, Snap-In | Insulation Height 0.689" (17.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 770-773 | WAGO Corporation | 11 | 2946-770-773-ND | 90,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |












