
MS308-10S | |
|---|---|
DigiKey Part Number | 2333-MS308-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS308-10S |
Description | RF SHIELD 0.701"X1.213" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.701" (17.80mm) X 1.213" (30.80mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS308-10S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.173" (4.40mm) | |
Length - Overall | 1.213" (30.80mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 29,00700 Kč | 290,07 Kč |
| 63 | 20,82619 Kč | 1 312,05 Kč |
| 126 | 18,61087 Kč | 2 344,97 Kč |
| 252 | 16,75647 Kč | 4 222,63 Kč |
| 441 | 15,48154 Kč | 6 827,36 Kč |
| 945 | 14,01374 Kč | 13 242,98 Kč |
| 2 457 | 12,53508 Kč | 30 798,69 Kč |
| 4 914 | 11,84060 Kč | 58 184,71 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |










