
MTE6066S1-UR | |
|---|---|
DigiKey Part Number | 1125-1077-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066S1-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 24° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 100 | 16,54010 Kč | 1 654,01 Kč |
| 500 | 14,12410 Kč | 7 062,05 Kč |
| 1 000 | 13,33457 Kč | 13 334,57 Kč |
| 2 000 | 12,66537 Kč | 25 330,74 Kč |
| 5 000 | 11,93518 Kč | 59 675,90 Kč |
| 10 000 | 11,48062 Kč | 114 806,20 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |








