
MTE6066C5-UR | |
|---|---|
DigiKey Part Number | 1125-MTE6066C5-UR-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066C5-UR |
Description | 660NM 5MM PLASTIC DOMED LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 28° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 28° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 19,59100 Kč | 195,91 Kč |
| 100 | 14,65240 Kč | 1 465,24 Kč |
| 500 | 12,46316 Kč | 6 231,58 Kč |
| 1 000 | 11,74775 Kč | 11 747,75 Kč |
| 2 000 | 11,14102 Kč | 22 282,04 Kč |
| 5 000 | 10,47884 Kč | 52 394,20 Kč |
| 10 000 | 10,06646 Kč | 100 664,60 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


