Visible Emitter 525nm 3V 30mA 30° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5270C5

DigiKey Part Number
1125-MTE5270C5-ND
Manufacturer
Manufacturer Product Number
MTE5270C5
Description
525NM 3MM PLASTIC ROUND TOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 525nm 3V 30mA 30° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
30mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
525nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
30°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
1090,31200 Kč903,12 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč