
MTE6066C-UR | |
|---|---|
DigiKey Part Number | 1125-1076-ND |
Manufacturer | |
Manufacturer Product Number | MTE6066C-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 40° Radial |
Datasheet | Datasheet |
EDA/CAD Models | MTE6066C-UR Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer Marktech Optoelectronics | Viewing Angle 40° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Visible | Package / Case Radial |
Current - DC Forward (If) (Max) 50mA | Base Product Number |
Wavelength 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 21,73100 Kč | 217,31 Kč |
| 100 | 16,30900 Kč | 1 630,90 Kč |
| 500 | 13,90562 Kč | 6 952,81 Kč |
| 1 000 | 13,12040 Kč | 13 120,40 Kč |
| 2 000 | 12,45459 Kč | 24 909,18 Kč |
| 5 000 | 11,72813 Kč | 58 640,65 Kč |
| 10 000 | 11,27578 Kč | 112 757,80 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





