Infrared (IR) Emitter 850nm 1.65V 100mA 35mW/sr @ 100mA 36° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Infrared (IR) Emitter 850nm 1.65V 100mA 35mW/sr @ 100mA 36° Radial
Welcome Home Series, Episode 1 - The Front Door

VSLY3850

DigiKey Part Number
VSLY3850-ND
Manufacturer
Manufacturer Product Number
VSLY3850
Description
EMITTER IR 850NM 100MA RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.65V 100mA 35mW/sr @ 100mA 36° Radial
Datasheet
 Datasheet
EDA/CAD Models
VSLY3850 Models
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Forward (Vf) (Typ)
1.65V
Series
Viewing Angle
36°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial
Radiant Intensity (Ie) Min @ If
35mW/sr @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,12700 Kč211,27 Kč
10015,86890 Kč1 586,89 Kč
50013,53564 Kč6 767,82 Kč
1 00012,77316 Kč12 773,16 Kč
2 00012,12675 Kč24 253,50 Kč
5 00011,42151 Kč57 107,55 Kč
10 00011,03777 Kč110 377,70 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč