Infrared (IR) Emitter 850nm 1.5V 100mA 45mW/sr @ 100mA 44° Radial, 5mm Dia (T 1 3/4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSHG6400

DigiKey Part Number
751-1213-ND
Manufacturer
Manufacturer Product Number
TSHG6400
Description
EMITTER IR 850NM 100MA RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 100mA 45mW/sr @ 100mA 44° Radial, 5mm Dia (T 1 3/4)
Datasheet
 Datasheet
EDA/CAD Models
TSHG6400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.5V
Manufacturer
Vishay Semiconductor Opto Division
Viewing Angle
44°
Packaging
Bulk
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Infrared (IR)
Mounting Type
Through Hole
Current - DC Forward (If) (Max)
100mA
Package / Case
Radial, 5mm Dia (T 1 3/4)
Radiant Intensity (Ie) Min @ If
45mW/sr @ 100mA
Base Product Number
Wavelength
850nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 984
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1021,43900 Kč214,39 Kč
10016,07540 Kč1 607,54 Kč
50013,69998 Kč6 849,99 Kč
1 00012,92374 Kč12 923,74 Kč
4 00011,70823 Kč46 832,92 Kč
8 00011,23640 Kč89 891,20 Kč
12 00010,99483 Kč131 937,96 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč