TSHG6410 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 108
Unit Price: 162,27000 Kč
Datasheet
TSHG6410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSHG6410

TSHG6410

DigiKey Part Number
TSHG6410-ND
Manufacturer
Manufacturer Product Number
TSHG6410
Description
EMITTER IR 850NM 100MA RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.5V 100mA 45mW/sr @ 100mA 36° Radial
Datasheet
 Datasheet
EDA/CAD Models
TSHG6410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
45mW/sr @ 100mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
36°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,79000 Kč24,79 Kč
1017,43500 Kč174,35 Kč
10012,97290 Kč1 297,29 Kč
50010,99574 Kč5 497,87 Kč
1 00010,34876 Kč10 348,76 Kč
4 0009,33471 Kč37 338,84 Kč
8 0008,94089 Kč71 527,12 Kč
12 0008,73923 Kč104 870,76 Kč
Manufacturers Standard Package
Unit Price without VAT:24,79000 Kč
Unit Price with VAT:29,99590 Kč