


WP710A10F3BT | |
|---|---|
DigiKey Part Number | 754-2219-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10F3BT |
Description | 3MM INFRARED EMITTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 12mW/sr @ 20mA 30° Radial, 3mm Dia (T-1) |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10F3BT Models |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 30° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 50mA | Package / Case Radial, 3mm Dia (T-1) |
Radiant Intensity (Ie) Min @ If 12mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 100 | 4,27330 Kč | 427,33 Kč |
| 500 | 3,49496 Kč | 1 747,48 Kč |
| 1 000 | 3,23844 Kč | 3 238,44 Kč |
| 2 000 | 3,01998 Kč | 6 039,96 Kč |
| 5 000 | 2,78087 Kč | 13 904,35 Kč |
| 10 000 | 2,63153 Kč | 26 315,30 Kč |
| 25 000 | 2,46847 Kč | 61 711,75 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |





