
MTE5066N5J-UR | |
|---|---|
DigiKey Part Number | 1125-1085-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066N5J-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 14° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Manufacturer Marktech Optoelectronics | Viewing Angle 14° |
Series | Orientation Top View |
Packaging Bulk | Operating Temperature -20°C ~ 80°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Visible | Package / Case Radial |
Current - DC Forward (If) (Max) 50mA | Base Product Number |
Wavelength 660nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,91000 Kč | 70,91 Kč |
| 10 | 51,72200 Kč | 517,22 Kč |
| 100 | 40,39920 Kč | 4 039,92 Kč |
| 500 | 35,42516 Kč | 17 712,58 Kč |
| 1 000 | 33,80614 Kč | 33 806,14 Kč |
| 2 000 | 32,43583 Kč | 64 871,66 Kč |
| 5 000 | 30,94293 Kč | 154 714,65 Kč |
| Unit Price without VAT: | 70,91000 Kč |
|---|---|
| Unit Price with VAT: | 85,80110 Kč |


