OCL-490-20 MUR-XE-T | |
|---|---|
DigiKey Part Number | 5242-OCL-490-20MUR-XE-T-ND |
Manufacturer | |
Manufacturer Product Number | OCL-490-20 MUR-XE-T |
Description | VIS EMITTER RED 660NM SMD DOME L |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm (650nm ~ 670nm) 2.06V 800mA 450mW/sr @ 800mA 20° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 800mA | |
Radiant Intensity (Ie) Min @ If | 450mW/sr @ 800mA | |
Wavelength | 660nm (650nm ~ 670nm) | |
Voltage - Forward (Vf) (Typ) | 2.06V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,43000 Kč | 317,43 Kč |
| 10 | 248,34800 Kč | 2 483,48 Kč |
| 100 | 208,21190 Kč | 20 821,19 Kč |
| 500 | 190,78330 Kč | 95 391,65 Kč |
| 1 000 | 185,13243 Kč | 185 132,43 Kč |
| Unit Price without VAT: | 317,43000 Kč |
|---|---|
| Unit Price with VAT: | 384,09030 Kč |




