Visible Emitter 560nm (550nm ~ 570nm) 3.2V 500mA 140mW/sr @ 500mA 35° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OCL-490-35 GE560-XE-T

DigiKey Part Number
5242-OCL-490-35GE560-XE-T-ND
Manufacturer
Manufacturer Product Number
OCL-490-35 GE560-XE-T
Description
VIS EMITTER BROAD BAND 460-660NM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Visible Emitter 560nm (550nm ~ 570nm) 3.2V 500mA 140mW/sr @ 500mA 35° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPIGAP OSA Photonics
Series
Packaging
Strip
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
500mA
Radiant Intensity (Ie) Min @ If
140mW/sr @ 500mA
Wavelength
560nm (550nm ~ 570nm)
Voltage - Forward (Vf) (Typ)
3.2V
Viewing Angle
35°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1333,45000 Kč333,45 Kč
10261,15200 Kč2 611,52 Kč
100219,05950 Kč21 905,95 Kč
500200,78750 Kč100 393,75 Kč
1 000194,86417 Kč194 864,17 Kč
Manufacturers Standard Package
Unit Price without VAT:333,45000 Kč
Unit Price with VAT:403,47450 Kč