SWIR Emitter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1300W-WRC

DigiKey Part Number
1125-1479-ND
Manufacturer
Manufacturer Product Number
MTE1300W-WRC
Description
SWIR EMITTER 1300NM TO-46 FLAT L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1300nm 0.96V 100mA 200° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1300nm
Voltage - Forward (Vf) (Typ)
0.96V
Viewing Angle
200°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1378,27000 Kč378,27 Kč
10298,48900 Kč2 984,89 Kč
100252,12430 Kč25 212,43 Kč
500232,00636 Kč116 003,18 Kč
Manufacturers Standard Package
Unit Price without VAT:378,27000 Kč
Unit Price with VAT:457,70670 Kč