SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2641EUT+T

DigiKey Part Number
MAX2641EUT+TTR-ND - Tape & Reel (TR)
MAX2641EUT+TCT-ND - Cut Tape (CT)
MAX2641EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2641EUT+T
Description
IC AMP CELL 300MHZ-2.5GHZ SOT6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GPS, PCS 300MHz ~ 2.5GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2641EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 2.5GHz
P1dB
-19dBm
Gain
13.5dB
Noise Figure
1.5dB
RF Type
Cellular, GPS, PCS
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
6.4mA
Test Frequency
2.45GHz
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 687
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1063,02400 Kč630,24 Kč
2557,93800 Kč1 448,45 Kč
10052,33660 Kč5 233,66 Kč
25049,66620 Kč12 416,55 Kč
50048,05672 Kč24 028,36 Kč
1 00046,73226 Kč46 732,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50045,33370 Kč113 334,25 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč