
MT51060-IR | |
|---|---|
DigiKey Part Number | 1125-1416-ND |
Manufacturer | |
Manufacturer Product Number | MT51060-IR |
Description | EMITTER IR 1060NM 5MM RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1060nm 1.25V 100mA 40° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1060nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,59000 Kč | 340,59 Kč |
| 10 | 267,51500 Kč | 2 675,15 Kč |
| 100 | 224,99150 Kč | 22 499,15 Kč |
| 500 | 206,52960 Kč | 103 264,80 Kč |
| 1 000 | 200,54623 Kč | 200 546,23 Kč |
| Unit Price without VAT: | 340,59000 Kč |
|---|---|
| Unit Price with VAT: | 412,11390 Kč |






