
QLIR01JXGM | |
|---|---|
DigiKey Part Number | 3970-QLIR01JXGM-ND |
Manufacturer | |
Manufacturer Product Number | QLIR01JXGM |
Description | 5MM THROUGH HOLE PACKAGE, NEAR-I |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1050nm 1.4V 150mA 46.2mW/sr @ 150mA (Typ) 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 46.2mW/sr @ 150mA (Typ) | |
Wavelength | 1050nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 100 | 17,28770 Kč | 1 728,77 Kč |
| 500 | 14,78260 Kč | 7 391,30 Kč |
| 1 000 | 13,96472 Kč | 13 964,72 Kč |
| 2 000 | 13,27116 Kč | 26 542,32 Kč |
| 5 000 | 12,51456 Kč | 62 572,80 Kč |
| 10 000 | 12,04361 Kč | 120 436,10 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |




