Infrared (IR) Emitter 1070nm 1.25V 100mA 200° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE7110W-WRC

DigiKey Part Number
1125-1499-ND
Manufacturer
Manufacturer Product Number
MTE7110W-WRC
Description
SWIR EMITTER 1070NM TO-46 FLAT L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1070nm 1.25V 100mA 200° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1070nm
Voltage - Forward (Vf) (Typ)
1.25V
Viewing Angle
200°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1377,33000 Kč377,33 Kč
10297,75200 Kč2 977,52 Kč
100251,50140 Kč25 150,14 Kč
500231,43324 Kč115 716,62 Kč
Manufacturers Standard Package
Unit Price without VAT:377,33000 Kč
Unit Price with VAT:456,56930 Kč