Infrared (IR) Emitter 1070nm 1.24V 100mA 240° Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE7110C2

DigiKey Part Number
1125-1496-ND
Manufacturer
Manufacturer Product Number
MTE7110C2
Description
SWIR EMITTER 1070NM 3MM PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1070nm 1.24V 100mA 240° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1070nm
Voltage - Forward (Vf) (Typ)
1.24V
Viewing Angle
240°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,37000 Kč281,37 Kč
10218,92500 Kč2 189,25 Kč
100182,61120 Kč18 261,12 Kč
500166,83078 Kč83 415,39 Kč
1 000161,71400 Kč161 714,00 Kč
Manufacturers Standard Package
Unit Price without VAT:281,37000 Kč
Unit Price with VAT:340,45770 Kč