
MTE4110D4 | |
|---|---|
DigiKey Part Number | 1125-1481-ND |
Manufacturer | |
Manufacturer Product Number | MTE4110D4 |
Description | SWIR EMITTER 1040NM 3MM PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1040nm 1.24V 100mA 240° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1040nm | |
Voltage - Forward (Vf) (Typ) | 1.24V | |
Viewing Angle | 240° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,37000 Kč | 281,37 Kč |
| 10 | 218,92500 Kč | 2 189,25 Kč |
| 100 | 182,61120 Kč | 18 261,12 Kč |
| 500 | 166,83078 Kč | 83 415,39 Kč |
| 1 000 | 161,71400 Kč | 161 714,00 Kč |
| Unit Price without VAT: | 281,37000 Kč |
|---|---|
| Unit Price with VAT: | 340,45770 Kč |



