Infrared (IR) Emitter 1050nm 1.15V 100mA 6° TO-46-2 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5010-015-IR

DigiKey Part Number
1125-1339-ND
Manufacturer
Manufacturer Product Number
MTE5010-015-IR
Description
SWIR EMITTER 1050NM TO-46 DOMED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1050nm 1.15V 100mA 6° TO-46-2 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1050nm
Voltage - Forward (Vf) (Typ)
1.15V
Viewing Angle
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 119,61000 Kč1 119,61 Kč
10927,35600 Kč9 273,56 Kč
100816,56390 Kč81 656,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 119,61000 Kč
Unit Price with VAT:1 354,72810 Kč