
NBR-0093 | |
|---|---|
DigiKey Part Number | 1910-NBR-0093-ND |
Manufacturer | |
Manufacturer Product Number | NBR-0093 |
Description | NEBRA SX1303 LORA CONCENTRATOR ( |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SX1303 - Transceiver; LoRa® (LoRaWAN®) 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SX1303 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 525,64000 Kč | 2 525,64 Kč |
| Unit Price without VAT: | 2 525,64000 Kč |
|---|---|
| Unit Price with VAT: | 3 056,02440 Kč |






