
114993268 | |
|---|---|
DigiKey Part Number | 1597-114993268-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 114993268 |
Description | RF TXRX MOD ISM<1GHZU.FL CARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRaWAN, LPWAN Transceiver Module 863MHz ~ 870MHz Antenna Not Included, U.FL Card Edge |
Category | Serial Interfaces SPI, USB |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Box | Utilized IC / Part SX1302 |
Part Status Active | Voltage - Supply 3.3V |
RF Family/Standard General ISM < 1GHz | Current - Receiving 40mA |
Protocol | Current - Transmitting 415mA |
Frequency 863MHz ~ 870MHz | Mounting Type Card Edge |
Power - Output 26dBm | Operating Temperature -40°C ~ 85°C |
Sensitivity -139dBm | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,95000 Kč | 524,95 Kč |
| Unit Price without VAT: | 524,95000 Kč |
|---|---|
| Unit Price with VAT: | 635,18950 Kč |





