
110061501 | |
|---|---|
DigiKey Part Number | 1597-110061501-ND |
Manufacturer | |
Manufacturer Product Number | 110061501 |
Description | LORA ANTENNA KIT RETERMINAL DM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LoRa Whip, Tilt I-PEX, SMA Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Seeed Technology Co., Ltd | VSWR 3 |
Packaging Bulk | Gain 2dBi, 2dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard General ISM | Termination I-PEX, SMA |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 892MHz, 2.205GHz | Height (Max) 7.677" (195.00mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | Applications LoRa |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |











