
RAK5146-125 | |
|---|---|
DigiKey Part Number | 4735-RAK5146-125-ND |
Manufacturer | |
Manufacturer Product Number | RAK5146-125 |
Description | RAK5146 WISLINK GATEWAY CONCENTR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF IC LPWAN Concentrator GPS, LoRa™ 915MHz USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | LPWAN Concentrator | |
Frequency | 915MHz | |
RF Type | GPS, LoRa™ | |
Secondary Attributes | USB Interface | |
Mounting Type | Card Edge | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 469,99000 Kč | 2 469,99 Kč |
| 10 | 2 175,51900 Kč | 21 755,19 Kč |
| 25 | 2 073,74560 Kč | 51 843,64 Kč |
| 100 | 1 934,43030 Kč | 193 443,03 Kč |
| Unit Price without VAT: | 2 469,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 988,68790 Kč |


