
RAK2287-210 | |
|---|---|
DigiKey Part Number | 4735-RAK2287-210-ND |
Manufacturer | |
Manufacturer Product Number | RAK2287-210 |
Description | RAK2287 WISLINK LPWAN GATEWAY CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Board RAK2287 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Converter Board | |
For Use With/Related Products | RAK2287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 086,36000 Kč | 2 086,36 Kč |
| 10 | 1 835,66600 Kč | 18 356,66 Kč |
| 25 | 1 748,95720 Kč | 43 723,93 Kč |
| 100 | 1 630,27630 Kč | 163 027,63 Kč |
| Unit Price without VAT: | 2 086,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 524,49560 Kč |




