



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Elecrow | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Frequency | 902MHz ~ 928MHz | |
RF Type | LoRaWAN | |
Mounting Type | Card Edge | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,75000 Kč | 886,75 Kč |
| 10 | 776,06500 Kč | 7 760,65 Kč |
| 25 | 737,76040 Kč | 18 444,01 Kč |
| 100 | 685,26760 Kč | 68 526,76 Kč |
| 250 | 653,88780 Kč | 163 471,95 Kč |
| Unit Price without VAT: | 886,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,96750 Kč |







