
114992967 | |
|---|---|
DigiKey Part Number | 1597-114992967-ND |
Manufacturer | |
Manufacturer Product Number | 114992967 |
Description | WIO-WM1302 LORAWAN SPI US915 MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Gateway LoRaWAN 902MHz ~ 928MHz SPI Interface |
Category | Frequency 902MHz ~ 928MHz |
Manufacturer Seeed Technology Co., Ltd | RF Type LoRaWAN |
Packaging Bulk | Secondary Attributes SPI Interface |
Part Status Active | Mounting Type Card Edge |
Function Gateway | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 044,79000 Kč | 2 044,79 Kč |
| Unit Price without VAT: | 2 044,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 474,19590 Kč |



