
C055121A2 | |
|---|---|
DigiKey Part Number | 4616-C055121A2-ND |
Manufacturer | |
Manufacturer Product Number | C055121A2 |
Description | FERRITE CORE TOROID 35NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.680" (17.27mm) | |
Inductance Factor (Al) | 35 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 41.2 | |
Effective Area (Ae) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 791.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,19000 Kč | 148,19 Kč |
| 10 | 100,34500 Kč | 1 003,45 Kč |
| 25 | 84,46960 Kč | 2 111,74 Kč |
| 50 | 73,43920 Kč | 3 671,96 Kč |
| 100 | 64,20250 Kč | 6 420,25 Kč |
| Unit Price without VAT: | 148,19000 Kč |
|---|---|
| Unit Price with VAT: | 179,30990 Kč |






