
C055120A2 | |
|---|---|
DigiKey Part Number | 4616-C055120A2-ND |
Manufacturer | |
Manufacturer Product Number | C055120A2 |
Description | FERRITE CORE TOROID 72NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.653" (16.59mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.653" (16.59mm) | |
Inductance Factor (Al) | 72 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 41.2 | |
Effective Area (Ae) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 791.0 | |
Finish | Coated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,83000 Kč | 92,83 Kč |
| 10 | 63,48700 Kč | 634,87 Kč |
| 25 | 53,78680 Kč | 1 344,67 Kč |
| 50 | 47,06780 Kč | 2 353,39 Kč |
| 100 | 40,81380 Kč | 4 081,38 Kč |
| 250 | 37,10020 Kč | 9 275,05 Kč |
| Unit Price without VAT: | 92,83000 Kč |
|---|---|
| Unit Price with VAT: | 112,32430 Kč |




