ZF41206TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZF41206TC

DigiKey Part Number
4616-ZF41206TC-ND
Manufacturer
Manufacturer Product Number
ZF41206TC
Description
TOROID GREY COATED
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy F Ferrite Core Toroid Type Length Width 0.525" (13.34mm) Diameter 0.272" (6.91mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
F
Diameter
0.525" (13.34mm)
Inductance Factor (Al)
3.384 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
3000
Effective Length (le) mm
25.0
Effective Area (Ae) mm²
22.0
Effective Magnetic Volume (Ve) mm³
550.0
Finish
Epoxy
Height
0.272" (6.91mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,79000 Kč31,79 Kč
1022,08100 Kč220,81 Kč
2518,92800 Kč473,20 Kč
5016,75160 Kč837,58 Kč
10014,73290 Kč1 473,29 Kč
25012,28224 Kč3 070,56 Kč
50010,60414 Kč5 302,07 Kč
Unit Price without VAT:31,79000 Kč
Unit Price with VAT:38,46590 Kč