
C058350A2 | |
|---|---|
DigiKey Part Number | 4616-C058350A2-ND |
Manufacturer | |
Manufacturer Product Number | C058350A2 |
Description | FERRITE CORE TOROID 105NH HI FLX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.958" (24.33mm) Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.958" (24.33mm) | |
Inductance Factor (Al) | 105 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 38.8 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Coated | |
Height | 0.380" (9.65mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,14000 Kč | 143,14 Kč |
| 10 | 96,89300 Kč | 968,93 Kč |
| 25 | 81,61520 Kč | 2 040,38 Kč |
| 50 | 71,00160 Kč | 3 550,08 Kč |
| 100 | 61,57130 Kč | 6 157,13 Kč |
| Unit Price without VAT: | 143,14000 Kč |
|---|---|
| Unit Price with VAT: | 173,19940 Kč |



