
C058048A2 | |
|---|---|
DigiKey Part Number | 4616-C058048A2-ND |
Manufacturer | |
Manufacturer Product Number | C058048A2 |
Description | FERRITE CORE TOROID 72NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated High Flux Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | High Flux | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 72 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 160 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 340.0 | |
Finish | Coated | |
Height | 0.187" (4.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 58,54000 Kč | 585,40 Kč |
| 25 | 49,65280 Kč | 1 241,32 Kč |
| 50 | 43,49360 Kč | 2 174,68 Kč |
| 100 | 37,76370 Kč | 3 776,37 Kč |
| 250 | 33,68000 Kč | 8 420,00 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |




