C055046A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C055046A2

DigiKey Part Number
4616-C055046A2-ND
Manufacturer
Manufacturer Product Number
C055046A2
Description
MPP 550 PERM GREY 050 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.217" (5.51mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
MPP
Diameter
0.530" (13.45mm)
Inductance Factor (Al)
255 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
550
Effective Length (le) mm
31.2
Effective Area (Ae) mm²
10.9
Effective Magnetic Volume (Ve) mm³
340.0
Finish
Coated
Height
0.217" (5.51mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1597,40000 Kč597,40 Kč
10387,93000 Kč3 879,30 Kč
25333,38160 Kč8 334,54 Kč
Unit Price without VAT:597,40000 Kč
Unit Price with VAT:722,85400 Kč