
0077350A7 | |
|---|---|
DigiKey Part Number | 4616-0077350A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077350A7 |
Description | FERRITE CORE TOROID 105NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 0.958" (24.33mm) Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.958" (24.33mm) | |
Inductance Factor (Al) | 105 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 38.8 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Coated | |
Height | 0.380" (9.65mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 37,34300 Kč | 373,43 Kč |
| 25 | 31,84440 Kč | 796,11 Kč |
| 50 | 28,03440 Kč | 1 401,72 Kč |
| 100 | 24,50220 Kč | 2 450,22 Kč |
| 250 | 20,20212 Kč | 5 050,53 Kč |
| 720 | 19,73438 Kč | 14 208,75 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |



