Coated Kool Mu Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0077206A7

DigiKey Part Number
4616-0077206A7-ND
Manufacturer
Manufacturer Product Number
0077206A7
Description
FERRITE CORE TOROID 68NH KOOL MU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Kool Mu Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Kool Mu
Diameter
0.830" (21.08mm)
Inductance Factor (Al)
68 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
125
Effective Length (le) mm
50.9
Effective Area (Ae) mm²
22.1
Effective Magnetic Volume (Ve) mm³
1120.0
Finish
Coated
Height
0.280" (7.11mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 096
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1028,70400 Kč287,04 Kč
2524,55920 Kč613,98 Kč
5021,68680 Kč1 084,34 Kč
10019,02840 Kč1 902,84 Kč
25015,79468 Kč3 948,67 Kč
50013,64870 Kč6 824,35 Kč
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč