
0077310A7 | |
|---|---|
DigiKey Part Number | 4616-0077310A7-ND |
Manufacturer | |
Manufacturer Product Number | 0077310A7 |
Description | FERRITE CORE TOROID 90NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | 0.930" (23.62mm) | |
Inductance Factor (Al) | 90 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 56.7 | |
Effective Area (Ae) mm² | 31.7 | |
Effective Magnetic Volume (Ve) mm³ | 1800.0 | |
Finish | Coated | |
Height | 0.330" (8.38mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 31,80700 Kč | 318,07 Kč |
| 25 | 27,16280 Kč | 679,07 Kč |
| 50 | 23,95500 Kč | 1 197,75 Kč |
| 100 | 20,97840 Kč | 2 097,84 Kč |
| 250 | 17,35952 Kč | 4 339,88 Kč |
| 500 | 16,31376 Kč | 8 156,88 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |



