
C055350A2 | |
---|---|
DigiKey Part Number | 4616-C055350A2-ND |
Manufacturer | |
Manufacturer Product Number | C055350A2 |
Description | FERRITE CORE TOROID 105NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.958" (24.33mm) Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.958" (24.33mm) | |
Inductance Factor (Al) | 105 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 58.8 | |
Effective Area (Ae) mm² | 38.8 | |
Effective Magnetic Volume (Ve) mm³ | 2280.0 | |
Finish | Coated | |
Height | 0.380" (9.65mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 200,38000 Kč | 200,38 Kč |
10 | 134,58300 Kč | 1 345,83 Kč |
25 | 112,72360 Kč | 2 818,09 Kč |
50 | 97,52180 Kč | 4 876,09 Kč |
100 | 91,65200 Kč | 9 165,20 Kč |
Unit Price without VAT: | 200,38000 Kč |
---|---|
Unit Price with VAT: | 242,45980 Kč |