
ZF42212TC | |
---|---|
DigiKey Part Number | 4616-ZF42212TC-ND |
Manufacturer | |
Manufacturer Product Number | ZF42212TC |
Description | FERRITE CORE TOROID 3.624UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.900" (22.86mm) Diameter 0.525" (13.34mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.900" (22.86mm) | |
Inductance Factor (Al) | 3.624 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 52.9 | |
Effective Magnetic Volume (Ve) mm³ | 2811.0 | |
Finish | Epoxy | |
Height | 0.525" (13.34mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,82000 Kč | 60,82 Kč |
10 | 41,86800 Kč | 418,68 Kč |
25 | 35,66080 Kč | 891,52 Kč |
50 | 31,35340 Kč | 1 567,67 Kč |
100 | 27,35400 Kč | 2 735,40 Kč |
280 | 22,65264 Kč | 6 342,74 Kč |
Unit Price without VAT: | 60,82000 Kč |
---|---|
Unit Price with VAT: | 73,59220 Kč |